BZT55B5V1 L0G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.22735
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.17118
Datasheet
Zener Diode 5.1 V 500 mW ±2% Surface Mount Mini MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT55B5V1 L0G

DigiKey Part Number
BZT55B5V1L0G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT55B5V1 L0G
Description
DIODE ZENER 5.1V 500MW MINI MELF
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±2% Surface Mount Mini MELF
Datasheet
 Datasheet
EDA/CAD Models
BZT55B5V1 L0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
Mini MELF
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
35 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZV55B5V1Taiwan Semiconductor Corporation01801-BZV55B5V1TR-NDkr.0.22735Parametric Equivalent
BZV55B5V1 L0GTaiwan Semiconductor Corporation01801-BZV55B5V1L0GTR-NDkr.0.17118Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes