Parametric Equivalent
Parametric Equivalent



BZT52C11S | |
|---|---|
DigiKey Part Number | 1801-BZT52C11STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C11S |
Description | DIODE ZENER 11V 200MW SOD323F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C11S Models |
Category | Current - Reverse Leakage @ Vr 90 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323F |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B11S | Taiwan Semiconductor Corporation | 0 | 1801-BZT52B11STR-ND | kr.0.23125 | Parametric Equivalent |
| BZT52B11S R9G | Taiwan Semiconductor Corporation | 9.653 | 1801-BZT52B11SR9GCT-ND | kr.1.52000 | Parametric Equivalent |
| BZT52C11S R9G | Taiwan Semiconductor Corporation | 9.969 | 1801-BZT52C11SR9GCT-ND | kr.1.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21754 | kr.2,175.40 |
| 20.000 | kr.0.19672 | kr.3,934.40 |
| 30.000 | kr.0.18611 | kr.5,583.30 |
| 50.000 | kr.0.17418 | kr.8,709.00 |
| 70.000 | kr.0.16711 | kr.11,697.70 |
| 100.000 | kr.0.16024 | kr.16,024.00 |
| 250.000 | kr.0.14516 | kr.36,290.00 |
| Unit Price without VAT: | kr.0.21754 |
|---|---|
| Unit Price with VAT: | kr.0.27193 |


