Similar



BZT52B68 RHG | |
|---|---|
DigiKey Part Number | BZT52B68RHG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B68 RHG |
Description | DIODE ZENER 68V 500MW SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 500 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B68 RHG Models |
Category | Current - Reverse Leakage @ Vr 45 nA @ 47.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123F |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 240 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KDZLVTFTR68 | Rohm Semiconductor | 480 | KDZLVTFTR68CT-ND | kr.4.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.23991 | kr.719.73 |
| 6.000 | kr.0.21404 | kr.1,284.24 |
| 9.000 | kr.0.20083 | kr.1,807.47 |
| 15.000 | kr.0.18598 | kr.2,789.70 |
| 21.000 | kr.0.17718 | kr.3,720.78 |
| 30.000 | kr.0.16861 | kr.5,058.30 |
| Unit Price without VAT: | kr.0.23991 |
|---|---|
| Unit Price with VAT: | kr.0.29989 |


