


BZD27C12PW | |
|---|---|
DigiKey Part Number | BZD27C12PWTR-ND - Tape & Reel (TR) BZD27C12PWCT-ND - Cut Tape (CT) BZD27C12PWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C12PW |
Description | DIODE ZENER 12V 1W SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | BZD27C12PW Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123W |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 7 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.04100 | kr.20.41 |
| 100 | kr.1.29400 | kr.129.40 |
| 500 | kr.0.96990 | kr.484.95 |
| 1.000 | kr.0.86516 | kr.865.16 |
| 2.000 | kr.0.77691 | kr.1,553.82 |
| 5.000 | kr.0.68125 | kr.3,406.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.62206 | kr.6,220.60 |
| 20.000 | kr.0.57228 | kr.11,445.60 |
| 30.000 | kr.0.54692 | kr.16,407.60 |
| 50.000 | kr.0.51842 | kr.25,921.00 |
| 70.000 | kr.0.50155 | kr.35,108.50 |
| 100.000 | kr.0.48516 | kr.48,516.00 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

