Parametric Equivalent

BZX85C51 | |
|---|---|
DigiKey Part Number | 1801-BZX85C51TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX85C51 |
Description | DIODE ZENER 51V 1.3W DO204AL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BZX85C51 Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 36 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 115 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX85C51 R0G | Taiwan Semiconductor Corporation | 0 | 1801-BZX85C51R0GTR-ND | kr.0.39094 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.39094 | kr.1,954.70 |
| 10.000 | kr.0.35398 | kr.3,539.80 |
| 15.000 | kr.0.33513 | kr.5,026.95 |
| 25.000 | kr.0.31439 | kr.7,859.75 |
| Unit Price without VAT: | kr.0.39094 |
|---|---|
| Unit Price with VAT: | kr.0.48868 |


