
1PGSMA4746H | |
|---|---|
DigiKey Part Number | 1801-1PGSMA4746HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PGSMA4746H |
Description | DIODE ZENER 18V 1.25W DO214AC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1PGSMA4746H Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -55°C ~ 175°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.25 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 13.7 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.58825 | kr.4,411.88 |
| 15.000 | kr.0.55750 | kr.8,362.50 |
| Unit Price without VAT: | kr.0.58825 |
|---|---|
| Unit Price with VAT: | kr.0.73531 |

