1N4745A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.45.01400
Datasheet

Similar


onsemi
In Stock: 44.121
Unit Price: kr.1.65000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.17.24492
Datasheet

Similar


onsemi
In Stock: 6.509
Unit Price: kr.1.78000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 51.227
Unit Price: kr.1.78000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.23.13981
Datasheet

Similar


onsemi
In Stock: 13.115
Unit Price: kr.1.65000
Datasheet

Similar


onsemi
In Stock: 1.835
Unit Price: kr.1.78000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.20.40599
Datasheet

Similar


onsemi
In Stock: 38.178
Unit Price: kr.1.78000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.22.55386
Datasheet
Zener Diode 16 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4745A

DigiKey Part Number
1801-1N4745ATR-ND - Tape & Reel (TR)
1801-1N4745ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4745A
Description
DIODE ZENER 16V 1W DO204AL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N4745A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
20 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 12.2 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AL (DO-41)
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3024B-1Microchip Technology01N3024B-1-NDkr.45.01400Similar
1N4744Aonsemi44.1211N4744A-NDkr.1.65000Similar
1N4744AMicrochip Technology01N4744AG-NDkr.17.24492Similar
1N4744A-T50Aonsemi6.5091N4744A-T50ACT-NDkr.1.78000Similar
1N4744A-T50Ronsemi01N4744A-T50RTR-NDkr.0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.1.98400kr.19.84
100kr.1.25720kr.125.72
500kr.0.94150kr.470.75
1.000kr.0.83942kr.839.42
2.000kr.0.75338kr.1,506.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.66016kr.3,300.80
10.000kr.0.60248kr.6,024.80
15.000kr.0.57308kr.8,596.20
25.000kr.0.54004kr.13,501.00
35.000kr.0.52047kr.18,216.45
50.000kr.0.50145kr.25,072.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750