Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4733G | |
|---|---|
DigiKey Part Number | 1801-1N4733GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4733G |
Description | DIODE ZENER 5.1V 1W DO204AL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4733G Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 7 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4733A | onsemi | 65.019 | 1N4733AFS-ND | kr.1.65000 | Parametric Equivalent |
| 1N4733A | Lumimax Optoelectronic Technology | 9.180 | 4491-1N4733A-ND | kr.0.57000 | Parametric Equivalent |
| 1N4733A BK PBFREE | Central Semiconductor Corp | 0 | 1514-1N4733ABKPBFREE-ND | kr.0.35597 | Parametric Equivalent |
| 1N4733A TR PBFREE | Central Semiconductor Corp | 9.484 | 1514-1N4733ATRPBFREECT-ND | kr.3.74000 | Parametric Equivalent |
| 1N4733A,113 | Nexperia USA Inc. | 10.984 | 1727-2761-1-ND | kr.1.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.40798 | kr.1,223.94 |
| Unit Price without VAT: | kr.0.40798 |
|---|---|
| Unit Price with VAT: | kr.0.50998 |







