
1.5KE27A | |
|---|---|
DigiKey Part Number | 1801-1.5KE27ATR-ND - Tape & Reel (TR) 1801-1.5KE27ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE27A |
Description | TVS DIODE 23.1VWM 37.5VC DO201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 42A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE27A Models |
Category | Current - Peak Pulse (10/1000µs) 42A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 23.1V | Supplier Device Package |
Voltage - Breakdown (Min) 25.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 37.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.3.72800 | kr.37.28 |
| 100 | kr.2.41930 | kr.241.93 |
| 500 | kr.1.85432 | kr.927.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.1.62000 | kr.2,025.00 |
| 2.500 | kr.1.47499 | kr.3,687.47 |
| 3.750 | kr.1.40109 | kr.5,254.09 |
| 6.250 | kr.1.31801 | kr.8,237.56 |
| 8.750 | kr.1.26880 | kr.11,102.00 |
| 12.500 | kr.1.22098 | kr.15,262.25 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |


