Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OXETGLJANF-0.032768 | |
|---|---|
DigiKey Part Number | 1664-OXETGLJANF-0.032768TR-ND - Tape & Reel (TR) 1664-OXETGLJANF-0.032768CT-ND - Cut Tape (CT) 1664-OXETGLJANF-0.032768DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OXETGLJANF-0.032768 |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 65µA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OXETGLJANF-0.032768 | Taitien | 0 | 1664-OXETGLJANF-0.032768CT-ND | kr.6.59000 | Parametric Equivalent |
| KK3270045 | Diodes Incorporated | 0 | KK3270045DI-ND | kr.8.40703 | Direct |
| KX3211E0032.768000 | Diodes Incorporated | 0 | KX3211E0032.768000-ND | kr.0.00000 | Direct |
| TC32L3I32K7680 | CTS-Frequency Controls | 0 | TC32L3I32K7680-ND | kr.5.56538 | Direct |
| 7XZ-32.768KBE-T | TXC CORPORATION | 11.676 | 887-1579-1-ND | kr.10.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.5.73800 | kr.57.38 |
| 25 | kr.5.42720 | kr.135.68 |
| 50 | kr.5.20140 | kr.260.07 |
| 100 | kr.4.98640 | kr.498.64 |
| 250 | kr.4.71544 | kr.1,178.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.52042 | kr.2,260.21 |
| 1.000 | kr.4.33345 | kr.4,333.45 |
| 1.500 | kr.4.22773 | kr.6,341.60 |
| 2.500 | kr.4.09828 | kr.10,245.70 |
| 3.500 | kr.4.01523 | kr.14,053.31 |
| 5.000 | kr.3.92905 | kr.19,645.25 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |







