Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OTERGLLTNF-150.000000 | |
|---|---|
DigiKey Part Number | 1664-1057-ND |
Manufacturer | |
Manufacturer Product Number | OTERGLLTNF-150.000000 |
Description | XTAL OSC XO 150.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 75mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.063" (1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530AA150M000DG | Skyworks Solutions Inc. | 0 | 530AA150M000DG-ND | kr.74.76880 | Direct |
| 531AA150M000DG | Skyworks Solutions Inc. | 0 | 531AA150M000DG-ND | kr.74.76880 | Direct |
| CA70P15003GLT | CTS-Frequency Controls | 0 | 110-CA70P15003GLTTR-ND | kr.17.48052 | Parametric Equivalent |
| CA70P15003ILT | CTS-Frequency Controls | 0 | 110-CA70P15003ILTTR-ND | kr.17.48052 | Parametric Equivalent |
| NX7021E0150.000000 | Diodes Incorporated | 0 | NX7021E0150.000000TR-ND | kr.21.75964 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.28.00980 | kr.2,800.98 |
| Unit Price without VAT: | kr.28.00980 |
|---|---|
| Unit Price with VAT: | kr.35.01225 |







