300 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 500mA 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCM 1608KF-301T05

DigiKey Part Number
4816-FCM1608KF-301T05TR-ND - Tape & Reel (TR)
4816-FCM1608KF-301T05CT-ND - Cut Tape (CT)
4816-FCM1608KF-301T05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCM 1608KF-301T05
Description
FERRITE BEAD 300 OHM 0603 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 500mA 350mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
DC Resistance (DCR) (Max)
350mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
300 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.762
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.30400kr.3.04
25kr.0.25360kr.6.34
50kr.0.22200kr.11.10
100kr.0.19460kr.19.46
250kr.0.16408kr.41.02
500kr.0.14404kr.72.02
1.000kr.0.12604kr.126.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.09537kr.381.48
8.000kr.0.08217kr.657.36
12.000kr.0.07502kr.900.24
20.000kr.0.06654kr.1,330.80
28.000kr.0.06340kr.1,775.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750