New at DigiKey
ULN2803CD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULN2803CD

DigiKey Part Number
5536-ULN2803CDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ULN2803CD
Description
TRANS 8NPN DARL 50V 0.5A SOP-20
Customer Reference
Detailed Description
Power Switch/Driver Darlington 500mA 20-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
-
Number of Outputs
8
Ratio - Input:Output
-
Output Configuration
-
Output Type
Darlington
Interface
Parallel
Voltage - Load
50V (Max)
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
500mA
Rds On (Typ)
-
Input Type
-
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
20-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate kr.574.05 flat rate shipping fee will apply
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.09600kr.3,096.00
Unit Price without VAT:kr.3.09600
Unit Price with VAT:kr.3.87000