
VP1BKX | |
|---|---|
DigiKey Part Number | SC3647-ND |
Manufacturer | |
Manufacturer Product Number | VP1BKX |
Description | CABLE M-M WECO 1' BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.00' (304.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | WECo Male | |
2nd Connector Type | WECo Male | |
Length | 1.00' (304.80mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | Patch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.337.60000 | kr.337.60 |
| 10 | kr.286.93800 | kr.2,869.38 |
| Unit Price without VAT: | kr.337.60000 |
|---|---|
| Unit Price with VAT: | kr.422.00000 |











