36HR03684 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Tensility International Corp
In Stock: 3.134
Unit Price: kr.21.44000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36HR03684

DigiKey Part Number
36HR03684-ND
Manufacturer
Manufacturer Product Number
36HR03684
Description
CABLE 3.5MM MOLDED R/A STERO
Customer Reference
Detailed Description
Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8"), Right Angle To Cable (Round) 3.0' (91.44cm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector
Phone Plug, 3.5mm (1/8"), Right Angle
2nd Connector
Cable (Round)
Channels
Stereo (3 Conductor, TRS)
Length
3.0' (91.44cm)
Color
Black
Shielding
Shielded
Usage
Headphones
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE STEREO PLUG-STRIP&TIN 6FT
In-Stock: 0
Unit Price: kr.22.86210