
35HR07284X | |
|---|---|
DigiKey Part Number | SC2398-ND |
Manufacturer | |
Manufacturer Product Number | 35HR07284X |
Description | 3.55MM STEREO TO S&T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Cable (Round) 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Cable (Round) | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.86000 | kr.76.86 |
| 10 | kr.65.29300 | kr.652.93 |
| 25 | kr.61.20200 | kr.1,530.05 |
| 50 | kr.58.28100 | kr.2,914.05 |
| 100 | kr.55.49950 | kr.5,549.95 |
| 300 | kr.51.36233 | kr.15,408.70 |
| 500 | kr.49.54572 | kr.24,772.86 |
| 1.000 | kr.47.18400 | kr.47,184.00 |
| Unit Price without VAT: | kr.76.86000 |
|---|---|
| Unit Price with VAT: | kr.96.07500 |





