
SFU3008GC1AE2TO-C-GE-1A1-STD | |
|---|---|
DigiKey Part Number | 1052-SFU3008GC1AE2TO-C-GE-1A1-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFU3008GC1AE2TO-C-GE-1A1-STD |
Description | USB FLASH DRIVE 8GB MLC USB 3.1 |
Customer Reference | |
Detailed Description | USB Flash Drive 8GB FLASH - NAND (MLC) USB 3.1 |
Datasheet | Datasheet |
Category | Type |
Mfr | Speed - Read 135MB/s |
Series | Speed - Write 65MB/s |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Size / Dimension 24.00mm L x 12.10mm H x 4.50mm W |
Memory Size | Base Product Number |
Memory Type FLASH - NAND (MLC) |

