Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFSA240GM3AA4TO-C-OC-62P-STD | |
|---|---|
DigiKey Part Number | 1052-SFSA240GM3AA4TO-C-OC-62P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA240GM3AA4TO-C-OC-62P-STD |
Description | SSD 240GB M.2 PSLC SATA III 3.3V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (pSLC) 240GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 240GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (pSLC) | |
Form Factor | M.2 Module | |
Speed - Read | 520MB/s | |
Speed - Write | 450MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 610mA | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 80.00mm x 22.00mm x 3.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,291.44000 | kr.4,291.44 |
| Unit Price without VAT: | kr.4,291.44000 |
|---|---|
| Unit Price with VAT: | kr.5,364.30000 |

