Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III M.2 2280 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA240GM2AK2TB-I-EB-51E-STD

DigiKey Part Number
1052-SFSA240GM2AK2TB-I-EB-51E-STD-ND
Manufacturer
Manufacturer Product Number
SFSA240GM2AK2TB-I-EB-51E-STD
Description
SSD 240GB M.2 2280 TLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III M.2 2280 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 2280
Manufacturer
Swissbit
Speed - Read
565MB/s
Series
Speed - Write
495MB/s
Packaging
Bulk
Voltage - Supply
3.3V
Part Status
Active
Type
SATA III
Memory Size
240GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
80.00mm x 22.00mm x 3.58mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,571.20000kr.3,571.20
10kr.3,282.23700kr.32,822.37
Manufacturers Standard Package
Unit Price without VAT:kr.3,571.20000
Unit Price with VAT:kr.4,464.00000