SFSA240GM1AA4TO-C-HC-616-STD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Swissbit
In Stock: 0
Unit Price: kr.2,409.59000
Datasheet

Parametric Equivalent


Swissbit
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Swissbit
In Stock: 0
Unit Price: kr.4,291.44000
Datasheet

Parametric Equivalent


Swissbit
In Stock: 18
Unit Price: kr.2,535.56000
Datasheet

Parametric Equivalent


Swissbit
In Stock: 29
Unit Price: kr.2,535.56000
Datasheet

Parametric Equivalent


Swissbit
In Stock: 0
Unit Price: kr.4,738.11000
Datasheet

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: kr.869.76100

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: kr.1,006.50100

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: kr.918.69933
m2_2280
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA240GM1AA4TO-C-HC-616-STD

DigiKey Part Number
SFSA240GM1AA4TO-C-HC-616-STD-ND
Manufacturer
Manufacturer Product Number
SFSA240GM1AA4TO-C-HC-616-STD
Description
SSD 240GB M.2 MLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 240GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Not For New Designs
Memory Size
240GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
M.2 Module
Speed - Read
520MB/s
Speed - Write
355MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
805mA
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 3.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.1,870.63000kr.1,870.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,870.63000
Unit Price with VAT:kr.2,338.28750