SFEM010GB1ED1TO-I-5E-11P-STD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Swissbit
In Stock: 0
Unit Price: kr.957.53000
Datasheet
FLASH - NAND Memory IC 80Gbit eMMC 200 MHz 153-BGA (11.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFEM010GB1ED1TO-I-5E-11P-STD

DigiKey Part Number
1052-SFEM010GB1ED1TO-I-5E-11P-STD-ND
Manufacturer
Manufacturer Product Number
SFEM010GB1ED1TO-I-5E-11P-STD
Description
IC FLASH 80GBIT EMMC 153BGA
Customer Reference
Detailed Description
FLASH - NAND Memory IC 80Gbit eMMC 200 MHz 153-BGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
10G x 8
Mfr
Memory Interface
eMMC
Series
Clock Frequency
200 MHz
Packaging
Tray
Voltage - Supply
2.7V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Memory Type
Non-Volatile
Package / Case
Memory Format
Supplier Device Package
153-BGA (11.5x13)
Technology
FLASH - NAND
Base Product Number
Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFEM020GB2ED1TB-I-CE-11P-STDSwissbit01052-SFEM020GB2ED1TB-I-CE-11P-STD-NDkr.957.53000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes