
RR0816P-1541-D-19H | |
|---|---|
DigiKey Part Number | 408-RR0816P-1541-D-19HTR-ND - Tape & Reel (TR) 408-RR0816P-1541-D-19HCT-ND - Cut Tape (CT) 408-RR0816P-1541-D-19HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816P-1541-D-19H |
Description | RES SMD 1.54KOHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.54 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-1541-D-19H Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608P-1541-B-T5 | Susumu | 5.085 | RG16P1.54KBCT-ND | kr.0.76000 | Upgrade |
| RG1608P-1541-W-T1 | Susumu | 970 | 408-RG1608P-1541-W-T1CT-ND | kr.2.35000 | Upgrade |
| RP73PF1J1K54BTDF | TE Connectivity Passive Product | 308 | 1712-RP73PF1J1K54BTDFCT-ND | kr.2.03000 | Direct |
| CPF0603B1K54E1 | TE Connectivity Passive Product | 50 | 1712-CPF0603B1K54E1CT-ND | kr.1.78000 | Upgrade |
| ERA-3AEB1541V | Panasonic Industry | 5.470 | P1.54KDBCT-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.16500 | kr.1.65 |
| 25 | kr.0.15480 | kr.3.87 |
| 50 | kr.0.14700 | kr.7.35 |
| 100 | kr.0.13950 | kr.13.95 |
| 250 | kr.0.12908 | kr.32.27 |
| 500 | kr.0.12198 | kr.60.99 |
| 1.000 | kr.0.11532 | kr.115.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11089 | kr.554.45 |
| 10.000 | kr.0.10568 | kr.1,056.80 |
| 15.000 | kr.0.10289 | kr.1,543.35 |
| 25.000 | kr.0.09963 | kr.2,490.75 |
| 35.000 | kr.0.09764 | kr.3,417.40 |
| 50.000 | kr.0.09566 | kr.4,783.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |



