RL1220 0805 1,2% Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1632R-1R80-F

DigiKey Part Number
RL16R1.8FTR-ND - Tape & Reel (TR)
RL16R1.8FCT-ND - Cut Tape (CT)
RL16R1.8FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL1632R-1R80-F
Description
RES SMD 1.8 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.8 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL1632R-1R80-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
0/ +100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109.223
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.97000kr.2.97
10kr.1.92200kr.19.22
25kr.1.63320kr.40.83
50kr.1.44860kr.72.43
100kr.1.29190kr.129.19
250kr.1.12076kr.280.19
500kr.1.01330kr.506.65
1.000kr.0.92209kr.922.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.70153kr.3,507.65
10.000kr.0.65181kr.6,518.10
15.000kr.0.62626kr.9,393.90
25.000kr.0.59738kr.14,934.50
35.000kr.0.58016kr.20,305.60
50.000kr.0.56335kr.28,167.50
60.000kr.0.55528kr.33,316.80
120.000kr.0.53051kr.63,661.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.97000
Unit Price with VAT:kr.3.71250