RG2012P-8063-D-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.18320
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.598
Unit Price: kr.0.64000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.02716
Datasheet

Upgrade


YAGEO
In Stock: 2.000
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.40611
Datasheet
806 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012P-8063-D-T5

DigiKey Part Number
RG2012P-8063-D-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG2012P-8063-D-T5
Description
RES SMD 806K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
806 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012P-8063-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805DRD07806KLYAGEO0RT0805DRD07806KL-NDkr.0.18320Direct
ERA-6AEB8063VPanasonic Industry4.598P806KDACT-NDkr.0.64000Upgrade
RP73D2A806KBTDFTE Connectivity Passive Product0RP73D2A806KBTDF-NDkr.2.02716Upgrade
RT0805BRD07806KLYAGEO2.000YAG1976CT-NDkr.0.64000Upgrade
RT0805CRD07806KLYAGEO0RT0805CRD07806KL-NDkr.0.40611Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.22998kr.1,149.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.22998
Unit Price with VAT:kr.0.28748