649 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012P-6490-B-T5

DigiKey Part Number
RG20P649BTR-ND - Tape & Reel (TR)
RG20P649BCT-ND - Cut Tape (CT)
RG20P649BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012P-6490-B-T5
Description
RES SMD 649 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
649 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012P-6490-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2176092-1TE Connectivity Passive Product3.705A110525CT-NDkr.1.99000Direct
ERA-6AEB6490VPanasonic Industry11.197P649DACT-NDkr.0.64000Direct
RT0805BRD07649RLYAGEO2.996YAG4930CT-NDkr.0.64000Direct
TNPW0805649RBEENVishay Dale3.000TNPW0805649RBEEN-NDkr.2.27677Direct
In-Stock: 4.100
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.59600kr.5.96
25kr.0.55400kr.13.85
50kr.0.52180kr.26.09
100kr.0.49360kr.49.36
250kr.0.45792kr.114.48
500kr.0.43332kr.216.66
1.000kr.0.41101kr.411.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.39802kr.1,990.10
10.000kr.0.38104kr.3,810.40
15.000kr.0.37203kr.5,580.45
25.000kr.0.36157kr.9,039.25
35.000kr.0.35520kr.12,432.00
50.000kr.0.34888kr.17,444.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750