Direct
Direct
Direct
Direct
Direct
Upgrade

RG2012P-3833-B-T5 | |
|---|---|
DigiKey Part Number | RG2012P-3833-B-T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG2012P-3833-B-T5 |
Description | RES SMD 383K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 383 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-3833-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6AEB3833V | Panasonic Industry | 5.163 | P383KDACT-ND | kr.0.64000 | Direct |
| RP73PF2A383KBTDF | TE Connectivity Passive Product | 996 | 1712-RP73PF2A383KBTDFCT-ND | kr.2.12000 | Direct |
| RT0805BRD07383KL | YAGEO | 0 | RT0805BRD07383KL-ND | kr.0.32277 | Direct |
| TNPW0805383KBEEA | Vishay Dale | 3.913 | 541-TNPW0805383KBEEACT-ND | kr.2.63000 | Direct |
| TNPW0805383KBEEN | Vishay Dale | 0 | TNPW0805383KBEEN-ND | kr.2.02825 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.42315 | kr.2,115.75 |
| Unit Price without VAT: | kr.0.42315 |
|---|---|
| Unit Price with VAT: | kr.0.52894 |






