3.09 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012P-3091-B-T5

DigiKey Part Number
RG20P3.09KBTR-ND - Tape & Reel (TR)
RG20P3.09KBCT-ND - Cut Tape (CT)
RG20P3.09KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012P-3091-B-T5
Description
RES SMD 3.09K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.09 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012P-3091-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.762
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.67300kr.6.73
25kr.0.62560kr.15.64
50kr.0.58980kr.29.49
100kr.0.55700kr.55.70
250kr.0.51716kr.129.29
500kr.0.48960kr.244.80
1.000kr.0.46447kr.464.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.45083kr.2,254.15
10.000kr.0.43182kr.4,318.20
15.000kr.0.42171kr.6,325.65
25.000kr.0.41000kr.10,250.00
35.000kr.0.40288kr.14,100.80
50.000kr.0.39580kr.19,790.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250