15 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012N-153-W-T1

DigiKey Part Number
RG20N15.0KWTR-ND - Tape & Reel (TR)
RG20N15.0KWCT-ND - Cut Tape (CT)
RG20N15.0KWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012N-153-W-T1
Description
RES SMD 15K OHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012N-153-W-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6ARW153VPanasonic Industry3.743P15KBSCT-NDkr.3.53000Direct
In-Stock: 529
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.23000kr.4.23
10kr.3.49300kr.34.93
25kr.3.24080kr.81.02
50kr.3.06260kr.153.13
100kr.2.89730kr.289.73
250kr.2.70092kr.675.23
500kr.2.56810kr.1,284.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.65874kr.2,658.74
2.000kr.2.54317kr.5,086.34
3.000kr.2.48170kr.7,445.10
5.000kr.2.41033kr.12,051.65
7.000kr.2.36684kr.16,567.88
10.000kr.2.32365kr.23,236.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.23000
Unit Price with VAT:kr.5.28750