100 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012N-104-D-T5

DigiKey Part Number
408-RG2012N-104-D-T5TR-ND - Tape & Reel (TR)
408-RG2012N-104-D-T5CT-ND - Cut Tape (CT)
408-RG2012N-104-D-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012N-104-D-T5
Description
RES SMD 100K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012N-104-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012N-104-W-T1Susumu37.961RG20N100KWCT-NDkr.4.23000Upgrade
ERA-6ARB104VPanasonic Industry27.595P100KBFCT-NDkr.2.95000Upgrade
TNPW0805100KBYEAVishay Dale4.780541-TNPW0805100KBYEACT-NDkr.4.62000Upgrade
TNPW0805100KBYENVishay Dale469541-4413-1-NDkr.8.33000Upgrade
In-Stock: 18
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.1.19200kr.11.92
25kr.1.10760kr.27.69
50kr.1.04620kr.52.31
100kr.0.98840kr.98.84
250kr.0.91816kr.229.54
500kr.0.87060kr.435.30
1.000kr.0.82721kr.827.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.80667kr.4,033.35
10.000kr.0.77436kr.7,743.60
15.000kr.0.75725kr.11,358.75
25.000kr.0.73746kr.18,436.50
35.000kr.0.72544kr.25,390.40
50.000kr.0.71353kr.35,676.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250