RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608V-392-P-T1

DigiKey Part Number
RG1608V3.9KPTR-ND - Tape & Reel (TR)
RG1608V3.9KPCT-ND - Cut Tape (CT)
RG1608V3.9KPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608V-392-P-T1
Description
RES SMD 3.9KOHM 0.02% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±0.02% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608V-392-P-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.712
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.99000kr.12.99
10kr.10.75800kr.107.58
25kr.9.98640kr.249.66
50kr.9.45400kr.472.70
100kr.8.96830kr.896.83
250kr.8.39656kr.2,099.14
500kr.8.01548kr.4,007.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.49990kr.7,499.90
2.000kr.7.45331kr.14,906.62
7.000kr.7.40720kr.51,850.40
Manufacturers Standard Package
Unit Price without VAT:kr.12.99000
Unit Price with VAT:kr.16.23750