RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-153-D-T10

DigiKey Part Number
408-1673-2-ND - Tape & Reel (TR)
408-1673-1-ND - Cut Tape (CT)
408-1673-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1005P-153-D-T10
Description
RES SMD 15K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-153-D-T10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.051
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.15500kr.1.55
25kr.0.14720kr.3.68
50kr.0.13940kr.6.97
100kr.0.13090kr.13.09
250kr.0.12152kr.30.38
500kr.0.11494kr.57.47
1.000kr.0.10868kr.108.68
5.000kr.0.09621kr.481.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08324kr.832.40
20.000kr.0.08242kr.1,648.40
30.000kr.0.08199kr.2,459.70
50.000kr.0.08151kr.4,075.50
70.000kr.0.08122kr.5,685.40
100.000kr.0.08093kr.8,093.00
120.000kr.0.08079kr.9,694.80
240.000kr.0.08032kr.19,276.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250