Similar

PCMB104E-3R3MS | |
|---|---|
DigiKey Part Number | 408-1339-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCMB104E-3R3MS |
Description | FIXED IND 3.3UH 11A 13.2 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Inductor 11 A 13.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 14.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 13.2mOhm Max |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.130" (3.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BMMA001010453R3MX2 | Pulse Electronics | 0 | 553-BMMA001010453R3MX2TR-ND | kr.3.35664 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.27310 | kr.2,636.55 |
| Unit Price without VAT: | kr.5.27310 |
|---|---|
| Unit Price with VAT: | kr.6.59138 |


