
RXW102M1CBK-1020S | |
|---|---|
DigiKey Part Number | 4403-RXW102M1CBK-1020S-ND |
Manufacturer | |
Manufacturer Product Number | RXW102M1CBK-1020S |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.22 A @ 100 kHz |
Packaging Bulk | Impedance 52 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.29500 | kr.22.95 |
| 50 | kr.1.73200 | kr.86.60 |
| 100 | kr.1.56030 | kr.156.03 |
| 500 | kr.1.27002 | kr.635.01 |
| 1.000 | kr.1.18025 | kr.1,180.25 |
| 2.500 | kr.1.08556 | kr.2,713.90 |
| 5.000 | kr.1.02851 | kr.5,142.55 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

