Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RXJ681M1CBK-1020S | |
|---|---|
DigiKey Part Number | 4403-RXJ681M1CBK-1020S-ND |
Manufacturer | |
Manufacturer Product Number | RXJ681M1CBK-1020S |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 775 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 860 mA @ 100 kHz |
Part Status Active | Impedance 140 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXW681M1EBK-1020S | Surge | 0 | 4403-RXW681M1EBK-1020S-ND | kr.1.02592 | Parametric Equivalent |
| RZW681M1EBK-1020S | Surge | 0 | 4403-RZW681M1EBK-1020S-ND | kr.1.20958 | Parametric Equivalent |
| 860080475018 | Würth Elektronik | 0 | 732-9034-1-ND | kr.4.25000 | Parametric Equivalent |
| 860160475025 | Würth Elektronik | 102 | 732-9525-1-ND | kr.5.33000 | Parametric Equivalent |
| B41858C5687M000 | TDK | 0 | B41858C5687M000-ND | kr.1.95856 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.96097 | kr.5,765.82 |
| Unit Price without VAT: | kr.0.96097 |
|---|---|
| Unit Price with VAT: | kr.1.20121 |












