SXT32412DB27-18.432MT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32410DD38-13.000MT

Digi-Key Part Number
2388-SXT32410DD38-13.000MT-ND - Tape & Reel (TR)
2388-SXT32410DD38-13.000M-ND
Manufacturer
Manufacturer Product Number
SXT32410DD38-13.000MT
Description
CRYSTAL 13.000MHZ 10PF SMD
Detailed Description
13 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
MHz Crystal
Frequency
13 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0060
All prices are in DKK
Tape & Reel (TR)
QtyUnit PriceExt Price
500kr.2.69734kr.1,348.67
Bulk
QtyUnit PriceExt Price
1kr.4.23000kr.4.23
10kr.3.54600kr.35.46
50kr.3.19080kr.159.54
100kr.2.83620kr.283.62
Additional Resources
AttributeDescription
Other Names
2388-SXT32410DD38-13.000M
2388-SXT32410DD38-13.000MT
Standard Package500