SXT21419EB16-37.400M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT22418FA48-12.288MT

Digi-Key Part Number
2388-SXT22418FA48-12.288MT-ND - Tape & Reel (TR)
2388-SXT22418FA48-12.288M-ND
Manufacturer
Manufacturer Product Number
SXT22418FA48-12.288MT
Description
CRYSTAL 12.288MHZ 18PF SMD
Detailed Description
12.288 MHz ±10ppm Crystal 18pF 120 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
MHz Crystal
Frequency
12.288 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±10ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0060
All prices are in DKK
Tape & Reel (TR)
QtyUnit PriceExt Price
500kr.2.49048kr.1,245.24
Bulk
QtyUnit PriceExt Price
1kr.4.72000kr.4.72
10kr.3.96200kr.39.62
50kr.3.54900kr.177.45
100kr.3.14220kr.314.22
Additional Resources
AttributeDescription
Other Names
2388-SXT22418FA48-12.288MT
2388-SXT22418FA48-12.288M
Standard Package500