SXT32412DB27-18.432MT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT21421CB27-16.384MT

Digi-Key Part Number
2388-SXT21421CB27-16.384MT-ND - Tape & Reel (TR)
2388-SXT21421CB27-16.384M-ND
Manufacturer
Manufacturer Product Number
SXT21421CB27-16.384MT
Description
CRYSTAL 16.384MHZ 21PF SMD
Detailed Description
16.384 MHz ±25ppm Crystal 21pF 200 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
MHz Crystal
Frequency
16.384 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
21pF
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0060
All prices are in DKK
Tape & Reel (TR)
QtyUnit PriceExt Price
500kr.2.69098kr.1,345.49
Bulk
QtyUnit PriceExt Price
1kr.4.16000kr.4.16
10kr.3.51100kr.35.11
50kr.3.19640kr.159.82
100kr.2.83480kr.283.48
Additional Resources
AttributeDescription
Other Names
2388-SXT21421CB27-16.384MT
2388-SXT21421CB27-16.384M
Standard Package500