- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Denmark within 48 hours depending on location.
Free delivery to Denmark on orders of kr. 340 or more. A delivery charge of kr. 135 will be billed on all orders less than kr. 340.
DDP (Duty and customs paid by Digi-Key, VAT due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
SXT21415CA27-22.1184MT | ||
---|---|---|
Digi-Key Part Number | 2388-SXT21415CA27-22.1184MT-ND - Tape & Reel (TR) 2388-SXT21415CA27-22.1184M-ND | |
Manufacturer | ||
Manufacturer Product Number | SXT21415CA27-22.1184MT | |
Description | CRYSTAL 22.1184MHZ 15PF SMD | |
Detailed Description | 22.1184 MHz ±25ppm Crystal 15pF 120 Ohms 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Suntsu Electronics, Inc. | |
Series | ||
Package | Tape & Reel (TR) Bulk | |
Product Status | Active | |
Type | MHz Crystal | |
Frequency | 22.1184 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 15pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Resource Type | Link |
---|---|
Datasheets | SXT214 Series |
HTML Datasheet | SXT214 Series |
EDA / CAD Models | SXT21415CA27-22.1184MT by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH info available upon request |
ECCN | EAR99 |
HTSUS | 8541.60.0060 |
Attribute | Description |
---|---|
Other Names | 2388-SXT21415CA27-22.1184MT 2388-SXT21415CA27-22.1184M |
Standard Package | 500 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Denmark within 48 hours depending on location.
Free delivery to Denmark on orders of kr. 340 or more. A delivery charge of kr. 135 will be billed on all orders less than kr. 340.
DDP (Duty and customs paid by Digi-Key, VAT due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address