
SXT21413CA27-50.000M | |
|---|---|
DigiKey Part Number | 2388-SXT21413CA27-50.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21413CA27-50.000M |
Description | CRYSTAL 50.000MHZ 13PF SMD |
Customer Reference | |
Detailed Description | 50 MHz ±25ppm Crystal 13pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21413CA27-50.000M Models |
Category | Load Capacitance 13pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 50 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.4.24100 | kr.42.41 |
| 50 | kr.3.96500 | kr.198.25 |
| 100 | kr.3.50220 | kr.350.22 |
| 500 | kr.3.31810 | kr.1,659.05 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

