125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXO75C3A271-125.000M

DigiKey Part Number
2388-SXO75C3A271-125.000M-ND
Manufacturer
Manufacturer Product Number
SXO75C3A271-125.000M
Description
XTAL OSC XO 125.0000MHZ CMOS SMD
Customer Reference
Detailed Description
125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Current - Supply (Max)
65mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.063" (1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.845
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate kr.380.34 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.14000kr.10.14
10kr.9.32000kr.93.20
50kr.8.49560kr.424.78
100kr.7.67140kr.767.14
500kr.6.84720kr.3,423.60
Unit Price without VAT:kr.10.14000
Unit Price with VAT:kr.12.67500