
DG380-3.81-03P-14-00L(H) | |
|---|---|
DigiKey Part Number | 2388-DG380-3.81-03P-14-00L(H)TB-ND |
Manufacturer | Degson |
Manufacturer Product Number | DG380-3.81-03P-14-00L(H) |
Description | Terminal Blocks, Wire to Board |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Degson | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 3 | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Pitch 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.43000 | kr.8.43 |
| 10 | kr.7.87400 | kr.78.74 |
| 100 | kr.6.77750 | kr.677.75 |
| 500 | kr.5.97152 | kr.2,985.76 |
| 1.000 | kr.5.34874 | kr.5,348.74 |
| Unit Price without VAT: | kr.8.43000 |
|---|---|
| Unit Price with VAT: | kr.10.53750 |

