Similar




PMD1206PTV1-A.U.GN | |
|---|---|
DigiKey Part Number | PMD1206PTV1-A.U.GN-ND |
Manufacturer | |
Manufacturer Product Number | PMD1206PTV1-A.U.GN |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Vapo-Bearing™ 36.0 CFM (1.01m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PMD1206PTV1-A.U.GN Models |
Category | Bearing Type Vapo-Bearing™ |
Mfr | Fan Type |
Series | Features Auto Restart |
Packaging Bulk | Noise 43.0dB(A) |
Part Status Active | Power (Watts) 4.3 W |
Voltage - Rated | RPM |
Size / Dimension Square - 60mm L x 60mm H | Termination 2 Wire Leads |
Width 25.00mm | Current Rating (Amps) 0.357A |
Air Flow 36.0 CFM (1.01m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.540 in H2O (134.5 Pa) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-6025BF-175-439 | Same Sky (Formerly CUI Devices) | 204 | 2223-CFM-6025BF-175-439-ND | kr.15.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.73.84830 | kr.14,769.66 |
| Unit Price without VAT: | kr.73.84830 |
|---|---|
| Unit Price with VAT: | kr.92.31038 |


