Similar




MF50152V2-1000U-A99 | |
|---|---|
DigiKey Part Number | MF50152V2-1000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | MF50152V2-1000U-A99 |
Description | FAN AXIAL 50X15MM 24VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 50mm L x 50mm H Vapo-Bearing™ 13.0 CFM (0.364m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MF50152V2-1000U-A99 Models |
Category | Noise 29.0dB(A) |
Mfr | Power (Watts) 650 mW |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Square - 50mm L x 50mm H | Weight 0.073 lb (33.11 g) |
Width 15.00mm | Current Rating (Amps) 0.027A |
Air Flow 13.0 CFM (0.364m³/min) | Voltage Range 8 ~ 27.6VDC |
Static Pressure 0.170 in H2O (42.3 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Vapo-Bearing™ | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-5015V-247-290 | Same Sky (Formerly CUI Devices) | 0 | CFM-5015V-247-290-ND | kr.42.08112 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.41000 | kr.59.41 |
| 10 | kr.48.26000 | kr.482.60 |
| 25 | kr.44.04760 | kr.1,101.19 |
| 50 | kr.41.01720 | kr.2,050.86 |
| 200 | kr.36.84175 | kr.7,368.35 |
| Unit Price without VAT: | kr.59.41000 |
|---|---|
| Unit Price with VAT: | kr.74.26250 |



