Parametric Equivalent
Parametric Equivalent



GF92252B7-000U-AC9 | |
|---|---|
DigiKey Part Number | 259-GF92252B7-000U-AC9-ND |
Manufacturer | |
Manufacturer Product Number | GF92252B7-000U-AC9 |
Description | Thermal Products |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 39.5 CFM (1.11m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | GF92252B7-000U-AC9 Models |
Category | Noise 28.0dB(A) |
Mfr | Power (Watts) 1.13 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 92mm L x 92mm H | Approval Agency CE, CUR, TUV, UL |
Width 25.00mm | Current Rating (Amps) 0.047A |
Air Flow 39.5 CFM (1.11m³/min) | Voltage Range 8 ~ 27.6VDC |
Static Pressure 0.100 in H2O (24.9 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF92252V3-1000U-A99 | Sunon Fans | 3.432 | 259-1828-ND | kr.59.28000 | Parametric Equivalent |
| CFM-9225V-224-280 | Same Sky (Formerly CUI Devices) | 506 | CFM-9225V-224-280-ND | kr.51.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | kr.76.91661 | kr.4,307.33 |
| Unit Price without VAT: | kr.76.91661 |
|---|---|
| Unit Price with VAT: | kr.96.14576 |



