



GF92251B3-000U-AE9 | |
|---|---|
DigiKey Part Number | GF92251B3-000U-AE9-ND |
Manufacturer | |
Manufacturer Product Number | GF92251B3-000U-AE9 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 65.0 CFM (1.82m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | GF92251B3-000U-AE9 Models |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Noise 43.0dB(A) |
Packaging Bulk | Power (Watts) 2.76 W |
Part Status Active | RPM |
Voltage - Rated | Termination 2 Wire Leads |
Size / Dimension Square - 92mm L x 92mm H | Ingress Protection |
Width 25.00mm | Weight 0.253 lb (114.76 g) |
Air Flow 65.0 CFM (1.82m³/min) | Current Rating (Amps) 0.230A |
Static Pressure 0.250 in H2O (62.3 Pa) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | kr.189.15393 | kr.10,592.62 |
| Unit Price without VAT: | kr.189.15393 |
|---|---|
| Unit Price with VAT: | kr.236.44241 |


