


GF60252B1-1000U-GEP | |
|---|---|
DigiKey Part Number | 259-GF60252B1-1000U-GEP-ND |
Manufacturer | |
Manufacturer Product Number | GF60252B1-1000U-GEP |
Description | 24VDC FAN 60X25MM ALARM IP68 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 48.1 CFM (1.35m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | GF60252B1-1000U-GEP Models |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Speed Sensor (Tach) |
Packaging Box | Noise 53.2dB(A) |
Part Status Active | Power (Watts) 9.72 W |
Voltage - Rated | RPM |
Size / Dimension Square - 60mm L x 60mm H | Termination 3 Wire Leads |
Width 25.40mm | Ingress Protection |
Air Flow 48.1 CFM (1.35m³/min) | Approval Agency CCC, CE, cURus, TUV, UKCA |
Static Pressure 1.210 in H2O (301.4 Pa) | Current Rating (Amps) 0.405A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | kr.113.32756 | kr.10,199.48 |
| Unit Price without VAT: | kr.113.32756 |
|---|---|
| Unit Price with VAT: | kr.141.65945 |

