EE80252B1-000U-A99 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Sunon Fans
In Stock: 0
Unit Price: kr.53.95340
Datasheet

MFR Recommended


Sunon Fans
In Stock: 25
Unit Price: kr.99.35000
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: kr.107.65000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 484
Unit Price: kr.59.28000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 16
Unit Price: kr.69.61000
Datasheet
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 41.0 CFM (1.15m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 41.0 CFM (1.15m³/min) 2 Wire Leads
EE80252B1-000U-A99
EE80252B1-000U-A99
Sunon DR Maglev

EE80252B1-000U-A99

DigiKey Part Number
259-1664-ND
Manufacturer
Manufacturer Product Number
EE80252B1-000U-A99
Description
FAN AXIAL 80X25MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 41.0 CFM (1.15m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
33.0dB(A)
Mfr
Power (Watts)
1.8 W
Series
RPM
Packaging
Tray
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CUR, TUV, UL
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.165 lb (74.84 g)
Width
25.00mm
Current Rating (Amps)
0.073A
Air Flow
41.0 CFM (1.15m³/min)
Voltage Range
10 ~ 27.6VDC
Static Pressure
0.180 in H2O (44.8 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
50000 Hrs @ 40°C
Features
Auto Restart
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EF80252B1-1000U-A99Sunon Fans0259-EF80252B1-1000U-A99-NDkr.53.95340MFR Recommended
EF80252B2-1000U-A99Sunon Fans25259-EF80252B2-1000U-A99-NDkr.99.35000MFR Recommended
AFB0824HH-T500Delta Electronics0603-1468-NDkr.107.65000Similar
FAD1-08025DBHW11-AQualtek484Q1089-NDkr.59.28000Parametric Equivalent
FAD1-08025DBHW12-AQualtek16Q1090-NDkr.69.61000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes