
W3B2S 3/8 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-W3B2S3/8BLACKSPL-ND 2786-W3B2S3/8BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | W3B2S 3/8 BLACK SPL |
Description | SUMITUBE W3B2S-HEAT-SHRINKA FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.374" (9.50mm) 3 to 1 Black |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.374" (9.50mm) |
Mfr | Inner Diameter - Recovered 0.118" (3.00mm) |
Series | Recovered Wall Thickness 0.051" (1.30mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Material |
Part Status Active | Features Adhesive Lined, Flame Retardant |
Type | Color |
Shrinkage Ratio | Operating Temperature -55°C ~ 125°C |
Length 500.0' (152.4m) | Shrink Temperature 110°C |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | kr.21.30000 | kr.21.30 |
| 5 | kr.17.53600 | kr.87.68 |
| 10 | kr.16.13500 | kr.161.35 |
| 20 | kr.14.83900 | kr.296.78 |
| 50 | kr.13.28360 | kr.664.18 |
| 100 | kr.12.21650 | kr.1,221.65 |
| 250 | kr.12.21136 | kr.3,052.84 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | kr.8.88740 | kr.888.74 |
| 200 | kr.8.17415 | kr.1,634.83 |
| 300 | kr.7.78383 | kr.2,335.15 |
| 500 | kr.7.31838 | kr.3,659.19 |
| 700 | kr.7.26247 | kr.5,083.73 |
| Unit Price without VAT: | kr.21.30000 |
|---|---|
| Unit Price with VAT: | kr.26.62500 |



