
A4 2 CLEAR SPL | |
|---|---|
DigiKey Part Number | 2786-A42CLEARSPL-ND |
Manufacturer | |
Manufacturer Product Number | A4 2 CLEAR SPL |
Description | A4 2 CLEAR SPL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Clear |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 1.000" (25.40mm) |
Mfr | Recovered Wall Thickness 0.045" (1.14mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Fluid Resistant, Strain Relief, UV Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 105°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Inner Diameter - Supplied 2.000" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.12.86593 | kr.5,146.37 |
| Unit Price without VAT: | kr.12.86593 |
|---|---|
| Unit Price with VAT: | kr.16.08241 |

