B2 3 BLACK 4FT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 76
Unit Price: kr.460.16000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 75
Unit Price: kr.231.98000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.569.84000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr.165.61470
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.194.88146
Datasheet
New at DigiKey
Heat Shrink Tubing, Flexible 3.000" (76.20mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2 3 BLACK 4FT

DigiKey Part Number
2786-B23BLACK4FT-ND
Manufacturer
Manufacturer Product Number
B2 3 BLACK 4FT
Description
B2 3 BLACK 4FT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 3.000" (76.20mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
1.500" (38.10mm)
Mfr
Recovered Wall Thickness
0.050" (1.27mm)
Series
Material
Packaging
Bulk
Features
Abrasion Resistant, Flame Retardant, Fluid Resistant, Strain Relief
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
90°C
Length
4.00' (1.22m)
Shelf Life
144 Months
Inner Diameter - Supplied
3.000" (76.20mm)
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F2213IN BK107Alpha Wire76F2213INBK107-NDkr.460.16000Parametric Equivalent
FP-301-VW-3-48-BLACK3M0FP300VWK-NDkr.0.00000Parametric Equivalent
FP301-3-48"-BLACK-12 PCS3M753M161458-NDkr.231.98000Parametric Equivalent
HSTT300-48-2Panduit Corp0298-13413-NDkr.569.84000Parametric Equivalent
RNF-100-3-BK-STKTE Connectivity Raychem Cable Protection0484-RNF-100-3-BK-STK-NDkr.165.61470Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.30.29630kr.6,059.26
Unit Price without VAT:kr.30.29630
Unit Price with VAT:kr.37.87038
Alternate Length
HEATSHRINK 3" BLACK
In-Stock: 393
Unit Price: kr.60.36000